Part Details for MAX1711EEG by Maxim Integrated Products
Overview of MAX1711EEG by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1711EEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5031 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 24 Pin, Plastic, SSOP | 5370 |
|
$4.1580 / $11.8800 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 24 Pin, Plastic, SSOP | 11 |
|
$5.4474 / $7.4283 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 24 Pin, Plastic, SSOP | 42 |
|
$7.3260 / $11.8800 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 24 Pin, Plastic, SSOP | 3827 |
|
$5.9400 / $11.8800 | Buy Now |
|
Rochester Electronics | MAX1711 High-Speed, Digitally Adjusted Step-Down Controller For Notebook Cpus ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 932 |
|
$5.2800 / $6.2100 | Buy Now |
|
ComSIT USA | HIGH-SPEED, DIGITALLY ADJUSTED STEP-DOWN CONTROLLER FOR NOTEBOOK CPUS Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, CMOS, PDSO24 RoHS: Not Compliant | Europe - 502 |
|
RFQ |
Part Details for MAX1711EEG
MAX1711EEG CAD Models
MAX1711EEG Part Data Attributes
|
MAX1711EEG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1711EEG
Maxim Integrated Products
Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, CMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 15 V BATTERY INPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX1711EEG
This table gives cross-reference parts and alternative options found for MAX1711EEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1711EEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1711EEG+ | High-Speed, Digitally Adjusted Step-Down Controllers for Notebook CPUs, 24-QSOP-150_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX1711EEG vs MAX1711EEG+ |
MAX1711EEG+T | Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, CMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | Maxim Integrated Products | MAX1711EEG vs MAX1711EEG+T |
MAX1711EEG | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | Rochester Electronics LLC | MAX1711EEG vs MAX1711EEG |