Part Details for MAX17290ETCC+T by Analog Devices Inc
Overview of MAX17290ETCC+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17290ETCC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17290ETCC+T
|
Mouser Electronics | Switching Voltage Regulators 36V, 2.5MHz Boost/SEPIC Controllers RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
|
Analog Devices Inc | 36V, 2.5MHz Boost/SEPIC Contro Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.1600 / $2.5523 | Buy Now |
Part Details for MAX17290ETCC+T
MAX17290ETCC+T CAD Models
MAX17290ETCC+T Part Data Attributes
|
MAX17290ETCC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17290ETCC+T
Analog Devices Inc
2.5V to 36V, 2.5MHz, PWM Boost Controller with 4µA Shutdown Current and Reduced EMI, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Date Of Intro | 2017-04-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17290ETCC+T
This table gives cross-reference parts and alternative options found for MAX17290ETCC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17290ETCC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17290ETCF+ | 2.5V to 36V, 2.5MHz, PWM Boost Controller with 4µA Shutdown Current and Reduced EMI, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX17290ETCC+T vs MAX17290ETCF+ |
MAX17290ETCC+ | Switching Controller, | Maxim Integrated Products | MAX17290ETCC+T vs MAX17290ETCC+ |
MAX17290ETCE+T | Switching Controller, | Maxim Integrated Products | MAX17290ETCC+T vs MAX17290ETCE+T |
MAX17290ETCC+ | 2.5V to 36V, 2.5MHz, PWM Boost Controller with 4µA Shutdown Current and Reduced EMI, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX17290ETCC+T vs MAX17290ETCC+ |
MAX17290ETCD+ | 2.5V to 36V, 2.5MHz, PWM Boost Controller with 4µA Shutdown Current and Reduced EMI, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX17290ETCC+T vs MAX17290ETCD+ |