Part Details for MAX17290ETCD+T by Maxim Integrated Products
Overview of MAX17290ETCD+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX17290ETCD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17290ETCD+T-ND
|
DigiKey | IC REG BOOST ADJ 1A 12TQFN Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6732 | Buy Now |
Part Details for MAX17290ETCD+T
MAX17290ETCD+T CAD Models
MAX17290ETCD+T Part Data Attributes:
|
MAX17290ETCD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17290ETCD+T
Maxim Integrated Products
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17290ETCD+T
This table gives cross-reference parts and alternative options found for MAX17290ETCD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17290ETCD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17290ETCE+T | Switching Controller, | Maxim Integrated Products | MAX17290ETCD+T vs MAX17290ETCE+T |
MAX17290ETCC+ | Switching Controller, | Maxim Integrated Products | MAX17290ETCD+T vs MAX17290ETCC+ |
MAX17290ETCD+T | 2.5V to 36V, 2.5MHz, PWM Boost Controller with 4µA Shutdown Current and Reduced EMI, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX17290ETCD+T vs MAX17290ETCD+T |
MAX17290ETCC+ | 2.5V to 36V, 2.5MHz, PWM Boost Controller with 4µA Shutdown Current and Reduced EMI, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX17290ETCD+T vs MAX17290ETCC+ |
MAX17290ETCD+ | Switching Controller, | Maxim Integrated Products | MAX17290ETCD+T vs MAX17290ETCD+ |
MAX17290ETCF+ | 2.5V to 36V, 2.5MHz, PWM Boost Controller with 4µA Shutdown Current and Reduced EMI, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX17290ETCD+T vs MAX17290ETCF+ |