Part Details for MAX1730EUB+ by Maxim Integrated Products
Overview of MAX1730EUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1730EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2616
|
Newark | Charge Pump, 0.5A, 1.9V, Umax-10, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Μmax, No. Of Pins:10Pins, Output Current:50Ma, Fixed Output Voltage Nom.:1.9V, Adjustable Output Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1730EUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6400 / $4.2300 | Buy Now |
DISTI #
MAX1730EUB+-ND
|
DigiKey | IC REG CHARG PUMP PROG 10UMAX Min Qty: 1 Lead time: 21 Weeks Container: Tube |
233 In Stock |
|
$1.9651 / $4.0700 | Buy Now |
Part Details for MAX1730EUB+
MAX1730EUB+ CAD Models
MAX1730EUB+ Part Data Attributes:
|
MAX1730EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1730EUB+
Maxim Integrated Products
Switched Capacitor Regulator, 2500kHz Switching Freq-Max, PDSO10, EXPOSED PAD, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | EXPOSED PAD, UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1730EUB+
This table gives cross-reference parts and alternative options found for MAX1730EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1730EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1730EUB-T | Switched Capacitor Regulator, 2500kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1730EUB+ vs MAX1730EUB-T |
MAX1730EUB+T | Switched Capacitor Regulator, 2500kHz Switching Freq-Max, PDSO10, EXPOSED PAD, UMAX-10 | Maxim Integrated Products | MAX1730EUB+ vs MAX1730EUB+T |
MAX1730EUB+ | 50mA, Regulated, Step-Down Charge Pump for 1.8V or 1.9V Logic, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1730EUB+ vs MAX1730EUB+ |
MAX1730EUB | Switched Capacitor Regulator, 2500kHz Switching Freq-Max, PDSO10, EXPOSED PAD, UMAX-10 | Maxim Integrated Products | MAX1730EUB+ vs MAX1730EUB |