Part Details for MAX1735EUK25+T by Maxim Integrated Products
Overview of MAX1735EUK25+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1735EUK25+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2617
|
Newark | Ldo, Fixed, -2.5V, 0.2A, Sot-23-5, Output Type:Fixed, Input Voltage Min:-6.5V, Input Voltage Max:-2.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:200Ma, Dropout Voltage Typ @ Current:80Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1735EUK25+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1206 |
|
$2.1200 / $3.9000 | Buy Now |
DISTI #
MAX1735EUK25+TCT-ND
|
DigiKey | IC REG LIN NEG ADJ 200MA SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5818 In Stock |
|
$1.8616 / $3.8500 | Buy Now |
|
Bristol Electronics | 1379 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC REG LIN NEG ADJ 200MA SOT23-5 | 667 |
|
$1.3005 / $2.2274 | Buy Now |
|
LCSC | 60dB(100Hz) 200mA 1.25V5.5V Negative electrode 6.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 667 |
|
$1.1309 / $1.9369 | Buy Now |
|
Sense Electronic Company Limited | SOT-23-5 | 540 |
|
RFQ |
Part Details for MAX1735EUK25+T
MAX1735EUK25+T CAD Models
MAX1735EUK25+T Part Data Attributes
|
MAX1735EUK25+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1735EUK25+T
Maxim Integrated Products
Fixed/Adjustable Negative LDO Regulator, 2.5V, 0.24V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.015% | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for MAX1735EUK25+T
This table gives cross-reference parts and alternative options found for MAX1735EUK25+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1735EUK25+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1735EUK25-T | Fixed/Adjustable Negative LDO Regulator, 2.5V, 0.24V Dropout, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX1735EUK25+T vs MAX1735EUK25-T |
MAX1735EUK25 | Fixed/Adjustable Negative LDO Regulator, | Maxim Integrated Products | MAX1735EUK25+T vs MAX1735EUK25 |