Part Details for MAX17600ATA+T by Maxim Integrated Products
Overview of MAX17600ATA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17600ATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX17600ATA+TTR-ND
|
DigiKey | IC MOSFET DRVR 4A DUAL 8TDFN Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0898 / $1.1317 | Buy Now |
Part Details for MAX17600ATA+T
MAX17600ATA+T CAD Models
MAX17600ATA+T Part Data Attributes:
|
MAX17600ATA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17600ATA+T
Maxim Integrated Products
Half Bridge Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17600ATA+T
This table gives cross-reference parts and alternative options found for MAX17600ATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17600ATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17600ATA+ | 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX17600ATA+T vs MAX17600ATA+ |
MAX17600ATA+T | 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX17600ATA+T vs MAX17600ATA+T |
MAX17600ATA+ | Half Bridge Based MOSFET Driver, | Maxim Integrated Products | MAX17600ATA+T vs MAX17600ATA+ |