Part Details for MAX1793EUE18+ by Analog Devices Inc
Overview of MAX1793EUE18+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1793EUE18+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1793EUE18
|
Mouser Electronics | LDO Voltage Regulators Low-Dropout, Low-IQ, 1A Linear Regulator RoHS: Compliant | 134 |
|
$2.1000 / $4.2000 | Buy Now |
|
Analog Devices Inc | Low-Dropout, Low-IQ, 1A Linear Min Qty: 1 Package Multiple: 1 | 12875 |
|
$1.8000 / $4.2000 | Buy Now |
Part Details for MAX1793EUE18+
MAX1793EUE18+ CAD Models
MAX1793EUE18+ Part Data Attributes
|
MAX1793EUE18+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1793EUE18+
Analog Devices Inc
Low-Dropout, Low-IQ, 1A Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Package Description | 1.10 MM HEIGHT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max | 0.0097% | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 4.4 mm |
Alternate Parts for MAX1793EUE18+
This table gives cross-reference parts and alternative options found for MAX1793EUE18+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1793EUE18+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1793EUE18-T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, PMOS, PDSO16, 1.10 MM HEIGHT, TSSOP-16 | Maxim Integrated Products | MAX1793EUE18+ vs MAX1793EUE18-T |
MAX1793EUE18+T | Low-Dropout, Low-IQ, 1A Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1793EUE18+ vs MAX1793EUE18+T |
MAX1793EUE-18 | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, PMOS, PDSO16, 1.10 MM HEIGHT, TSSOP-16 | Maxim Integrated Products | MAX1793EUE18+ vs MAX1793EUE-18 |