Part Details for MAX180BCQH-TD by Maxim Integrated Products
Overview of MAX180BCQH-TD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX180BCQH-TD
MAX180BCQH-TD CAD Models
MAX180BCQH-TD Part Data Attributes
|
MAX180BCQH-TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX180BCQH-TD
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for MAX180BCQH-TD
This table gives cross-reference parts and alternative options found for MAX180BCQH-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX180BCQH-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX180BEQH+D | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180BCQH-TD vs MAX180BEQH+D |
MAX180BCQH-D | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180BCQH-TD vs MAX180BCQH-D |
MAX180BEQH+T | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180BCQH-TD vs MAX180BEQH+T |
MAX180BCQH+TD | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180BCQH-TD vs MAX180BCQH+TD |
MAX180BEQH | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180BCQH-TD vs MAX180BEQH |
MAX180BCQH+D | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180BCQH-TD vs MAX180BCQH+D |
MAX180BEQH-TD | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180BCQH-TD vs MAX180BEQH-TD |
MAX180BEQH-D | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180BCQH-TD vs MAX180BEQH-D |