Part Details for MAX1823HEUB by Maxim Integrated Products
Overview of MAX1823HEUB by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX1823HEUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1823HEUB-ND
|
DigiKey | DUAL USB SWITCH WITH AUTORESET Min Qty: 180 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1818 In Stock |
|
$1.6700 | Buy Now |
|
Rochester Electronics | MAX1823 Dual USB Switch With Fault Blanking and Autoreset ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1818 |
|
$1.4400 / $1.7000 | Buy Now |
Part Details for MAX1823HEUB
MAX1823HEUB CAD Models
MAX1823HEUB Part Data Attributes
|
MAX1823HEUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1823HEUB
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO10, MICRO, SOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1823HEUB
This table gives cross-reference parts and alternative options found for MAX1823HEUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1823HEUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1823HEUB+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, LEAD FREE, MICRO, SOP-10 | Rochester Electronics LLC | MAX1823HEUB vs MAX1823HEUB+T |
MAX1823HEUB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MICRO, SOP-10 | Rochester Electronics LLC | MAX1823HEUB vs MAX1823HEUB |
MAX1823HEUB+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO10, LEAD FREE, MICRO, SOP-10 | Maxim Integrated Products | MAX1823HEUB vs MAX1823HEUB+T |
MAX1823HEUB+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO10, LEAD FREE, MICRO, SOP-10 | Maxim Integrated Products | MAX1823HEUB vs MAX1823HEUB+ |
MAX1823HEUB-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX1823HEUB vs MAX1823HEUB-T |