-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Dynamic-Range, Direct Up/Downconversion 1500MHz to 3000MHz Quadrature Modulator/Demodulator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2022ETX
|
Mouser Electronics | Modulator / Demodulator High-Dynamic-Range, Direct Upconversion 1500MHz to 2500MHz Quadrature Modulator RoHS: Compliant | 50 |
|
$11.1500 / $12.6600 | Buy Now |
|
Analog Devices Inc | High-Dynamic-Range, Direct Upc Min Qty: 1 Package Multiple: 1 | 881 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2022ETX+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2022ETX+
Analog Devices Inc
High-Dynamic-Range, Direct Up/Downconversion 1500MHz to 3000MHz Quadrature Modulator/Demodulator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 36-LFCSP-6X6X0.75 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-LFCSP-6X6X0.75 | |
Date Of Intro | 2005-04-08 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MAX2022ETX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2022ETX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2022ETX-T | Modulator, Quadraphase, 1500MHz Min, 2500MHz Max, 6 X 6 MM, QFN-36 | Maxim Integrated Products | MAX2022ETX+ vs MAX2022ETX-T |
MAX2022ETX+D | Modulator, Quadraphase, 1500MHz Min, 2500MHz Max, 6 X 6 MM, LEAD FREE, QFN-36 | Maxim Integrated Products | MAX2022ETX+ vs MAX2022ETX+D |