Part Details for MAX2831ETM+T by Maxim Integrated Products
Overview of MAX2831ETM+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2831ETM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2831ETM+T-ND
|
DigiKey | IC RF TXRX WIFI 48TQFN Min Qty: 2500 Lead time: 49 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1711 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BICMOS, PQCC48 | 1898 |
|
$4.8589 / $13.8825 | Buy Now |
Part Details for MAX2831ETM+T
MAX2831ETM+T CAD Models
MAX2831ETM+T Part Data Attributes
|
MAX2831ETM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2831ETM+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC48, 7 X 7 MM, 0.80 MM, ROHS COMPLIANT, TQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 802.11 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX2831ETM+T
This table gives cross-reference parts and alternative options found for MAX2831ETM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2831ETM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2831ETM+T | 2.4GHz to 2.5GHz, 802.11g RF Transceivers with Integrated PA, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | MAX2831ETM+T vs MAX2831ETM+T |
MAX2832ETM+T | 2.4GHz to 2.5GHz, 802.11g RF Transceivers with Integrated PA, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | MAX2831ETM+T vs MAX2832ETM+T |