Part Details for MAX292C/D by Maxim Integrated Products
Overview of MAX292C/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MAX292C/D
MAX292C/D CAD Models
MAX292C/D Part Data Attributes:
|
MAX292C/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX292C/D
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Bessel, Lowpass, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 8TH | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transfer Characteristics | BESSEL |
Alternate Parts for MAX292C/D
This table gives cross-reference parts and alternative options found for MAX292C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX292C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX292ESA-T | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX292C/D vs MAX292ESA-T |
MAX292CSA | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX292C/D vs MAX292CSA |
MAX292CSA+T | 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX292C/D vs MAX292CSA+T |
MAX292CSA-T | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX292C/D vs MAX292CSA-T |
MAX292CSA+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX292C/D vs MAX292CSA+ |