-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3092
|
Newark | Rs422 Tx, 2Mbps, 3.6V, Nsoic-16, Ic Type:Rs422 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:2Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, Fail Safe:- Rohs Compliant: Yes |Analog Devices MAX3031ECSE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$3.0300 / $4.8400 | Buy Now |
DISTI #
700-MAX3031ECSE
|
Mouser Electronics | RS-422 Interface IC 15kV ESD-Protected, 3.3V Quad RS-422 Transmitters RoHS: Compliant | 583 |
|
$2.3300 / $4.5300 | Buy Now |
DISTI #
V36:1790_26372384
|
Arrow Electronics | Quad Transmitter RS-422 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2219 | Americas - 200 |
|
$2.0800 / $3.3950 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 3.3V Quad Min Qty: 1 Package Multiple: 1 | 2340 |
|
$1.8099 / $4.6600 | Buy Now |
DISTI #
69675690
|
Verical | Quad Transmitter RS-422 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2219 | Americas - 200 |
|
$2.0800 / $3.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3031ECSE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3031ECSE+
Analog Devices Inc
±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-24 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX3031ECSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3031ECSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3031ECSE-T | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX3031ECSE+ vs MAX3031ECSE-T |
MAX3031ECSE+T | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX3031ECSE+ vs MAX3031ECSE+T |
MAX3031EESE-T | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX3031ECSE+ vs MAX3031EESE-T |
MAX3031ECSE+ | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX3031ECSE+ vs MAX3031ECSE+ |
MAX3031ECSE | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX3031ECSE+ vs MAX3031ECSE |
MAX3031EESE+T | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3031ECSE+ vs MAX3031EESE+T |
MAX3031EESE+ | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3031ECSE+ vs MAX3031EESE+ |
MAX3031EESE | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX3031ECSE+ vs MAX3031EESE |