Part Details for MAX313C/D by Analog Devices Inc
Overview of MAX313C/D by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MAX313C/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 10Ohm, Quad, SPST, CMOS Analog Min Qty: 1120 Package Multiple: 1 | 1117 |
|
Buy Now |
Part Details for MAX313C/D
MAX313C/D CAD Models
MAX313C/D Part Data Attributes:
|
MAX313C/D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX313C/D
Analog Devices Inc
10Ω, Quad, SPST, CMOS Analog Switches, 0-CHIP-N/A, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0-CHIP-N/A | |
Pin Count | 0 | |
Manufacturer Package Code | 0-CHIP-N/A | |
Date Of Intro | 1995-09-07 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XUUC-N16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 235 ns | |
Switch-on Time-Max | 275 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX313C/D
This table gives cross-reference parts and alternative options found for MAX313C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX313C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX313EUE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX313C/D vs MAX313EUE-T |
MAX313MJE | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MAX313C/D vs MAX313MJE |
MAX313CUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX313C/D vs MAX313CUE+ |
MAX313ESE+ | 10Ω, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX313C/D vs MAX313ESE+ |
MAX313EUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX313C/D vs MAX313EUE+ |
MAX313EUE/GG8 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX313C/D vs MAX313EUE/GG8 |
MAX313ESE+T | 10Ω, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX313C/D vs MAX313ESE+T |
MAX313CUE+ | 10Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX313C/D vs MAX313CUE+ |
MAX313EPE+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 | Maxim Integrated Products | MAX313C/D vs MAX313EPE+ |
MAX313ESE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX313C/D vs MAX313ESE+ |