Part Details for MAX3221DW by Texas Instruments
Overview of MAX3221DW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MAX3221DW
MAX3221DW CAD Models
MAX3221DW Part Data Attributes:
|
MAX3221DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3221DW
Texas Instruments
LINE TRANSCEIVER, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX3221DW
This table gives cross-reference parts and alternative options found for MAX3221DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3221DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3221EAE+TG1Z | Line Transceiver, | Maxim Integrated Products | MAX3221DW vs MAX3221EAE+TG1Z |
MAX3221EEAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3221DW vs MAX3221EEAE+T |
MAX3221EEAE+TG071 | Line Transceiver | Maxim Integrated Products | MAX3221DW vs MAX3221EEAE+TG071 |
MAX3221EAE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | Maxim Integrated Products | MAX3221DW vs MAX3221EAE-T |
MAX3221EEAE/GG8 | Line Transceiver, | Maxim Integrated Products | MAX3221DW vs MAX3221EEAE/GG8 |
MAX3221EEAE/GH9-T | Line Transceiver | Maxim Integrated Products | MAX3221DW vs MAX3221EEAE/GH9-T |
MAX3221EEAE/GG8-T | Line Transceiver | Maxim Integrated Products | MAX3221DW vs MAX3221EEAE/GG8-T |
MAX3221CAE+TG1Z | Line Transceiver, | Maxim Integrated Products | MAX3221DW vs MAX3221CAE+TG1Z |
MAX3221EEAE+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3221DW vs MAX3221EEAE+T |
MAX3221CAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3221DW vs MAX3221CAE+T |