-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3471CUA
|
Mouser Electronics | RS-422/RS-485 Interface IC 1.6 A, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems RoHS: Compliant | 529 |
|
$3.6900 / $6.5000 | Buy Now |
DISTI #
E54:1762_00037043
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2330 | Europe - 50 |
|
$3.2120 / $4.6510 | Buy Now |
|
Analog Devices Inc | 1.6µA, RS-485/RS-422, Half Dup Min Qty: 1 Package Multiple: 1 | 1343 |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
77260415
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2330 | Americas - 50 |
|
$7.3111 | Buy Now |
DISTI #
MAX3471CUA+
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 64kbps Min Qty: 1 | 29 |
|
$5.7800 / $7.7900 | Buy Now |
|
Ameya Holding Limited | IC: interface, transceiver, half duplex,RS422,RS485, 64kbps | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3471CUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3471CUA+
Analog Devices Inc
1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 1998-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.2 V | |
Output Low Current-Max | 0.0022 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 12000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX3471CUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3471CUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3471EUA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3471CUA+ vs MAX3471EUA+ |
MAX3471EUA+T | 1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3471CUA+ vs MAX3471EUA+T |
MAX3471EUA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3471CUA+ vs MAX3471EUA-T |
MAX3471CUA+T | 1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX3471CUA+ vs MAX3471CUA+T |
MAX3471CUA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3471CUA+ vs MAX3471CUA |
MAX3471EUA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3471CUA+ vs MAX3471EUA+T |
MAX3471EUA+ | 1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3471CUA+ vs MAX3471EUA+ |
MAX3471EUA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3471CUA+ vs MAX3471EUA |
MAX3471CUA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3471CUA+ vs MAX3471CUA+T |
MAX3471CUA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3471CUA+ vs MAX3471CUA-T |