Part Details for MAX3873EGP by Maxim Integrated Products
Overview of MAX3873EGP by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3873EGP
MAX3873EGP CAD Models
MAX3873EGP Part Data Attributes
|
MAX3873EGP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3873EGP
Maxim Integrated Products
ATM/SONET/SDH Clock Recovery Circuit, 1-Func, BICMOS, CQCC20, 4 X 4 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MAX3873EGP
This table gives cross-reference parts and alternative options found for MAX3873EGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3873EGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3873AETP+ | Clock Recovery Circuit, 1-Func, BICMOS, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-20 | Maxim Integrated Products | MAX3873EGP vs MAX3873AETP+ |
MAX3873AETP+T | Low-Power, Compact 2.5Gbps/2.7Gbps Clock-Recovery and Data-Retiming IC, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3873EGP vs MAX3873AETP+T |
MAX3873AETP+T | Clock Recovery Circuit, 1-Func, BICMOS, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-20 | Maxim Integrated Products | MAX3873EGP vs MAX3873AETP+T |