Part Details for MAX4003ETA by Maxim Integrated Products
Overview of MAX4003ETA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX4003ETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4003 100Mhz To 2500Mhz, 45Db RF Detector ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$1.3200 / $1.5500 | Buy Now |
Part Details for MAX4003ETA
MAX4003ETA CAD Models
MAX4003ETA Part Data Attributes:
|
MAX4003ETA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4003ETA
Maxim Integrated Products
RF and Baseband Circuit, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TQFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4003ETA
This table gives cross-reference parts and alternative options found for MAX4003ETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4003ETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4003ETA-T | RF and Baseband Circuit, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TQFN-8 | Maxim Integrated Products | MAX4003ETA vs MAX4003ETA-T |
MAX4003ETA+T | RF and Baseband Circuit, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEC, TQFN-8 | Maxim Integrated Products | MAX4003ETA vs MAX4003ETA+T |