Part Details for MAX4203EUA/GH9-T by Maxim Integrated Products
Overview of MAX4203EUA/GH9-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX4203EUA/GH9-T
MAX4203EUA/GH9-T CAD Models
MAX4203EUA/GH9-T Part Data Attributes:
|
MAX4203EUA/GH9-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4203EUA/GH9-T
Maxim Integrated Products
Buffer Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX4203EUA/GH9-T
This table gives cross-reference parts and alternative options found for MAX4203EUA/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4203EUA/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4203EUA+T | Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4203EUA/GH9-T vs MAX4203EUA+T |
MAX4203EUA/GH9 | Buffer Amplifier | Maxim Integrated Products | MAX4203EUA/GH9-T vs MAX4203EUA/GH9 |
MAX4203EUA+ | Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4203EUA/GH9-T vs MAX4203EUA+ |
MAX4203EUA-T | Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4203EUA/GH9-T vs MAX4203EUA-T |
MAX4203EUA/GG8 | Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4203EUA/GH9-T vs MAX4203EUA/GG8 |
MAX4203EUA/GG8 | Buffer Amplifier, | Maxim Integrated Products | MAX4203EUA/GH9-T vs MAX4203EUA/GG8 |