Part Details for MAX4232AUA/GG8 by Maxim Integrated Products
Overview of MAX4232AUA/GG8 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4232AUA/GG8
MAX4232AUA/GG8 CAD Models
MAX4232AUA/GG8 Part Data Attributes:
|
MAX4232AUA/GG8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4232AUA/GG8
Maxim Integrated Products
Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, PLASTIC, MO-187AA, USOP, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Width | 3 mm |
Alternate Parts for MAX4232AUA/GG8
This table gives cross-reference parts and alternative options found for MAX4232AUA/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4232AUA/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4232AUA | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, MICRO, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4232AUA/GG8 vs MAX4232AUA |
MAX4232AUA+T | Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO8, PACKAGE-8 | Maxim Integrated Products | MAX4232AUA/GG8 vs MAX4232AUA+T |
MAX4232AUA+ | High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4232AUA/GG8 vs MAX4232AUA+ |
MAX4232AUA+T | High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4232AUA/GG8 vs MAX4232AUA+T |