Part Details for MAX4335EXT-T by Maxim Integrated Products
Overview of MAX4335EXT-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4335EXT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4335EXT-T-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-6 Min Qty: 381 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9418 In Stock |
|
$0.7900 | Buy Now |
|
Rochester Electronics | MAX4335 Sc70, 50mA, Iout, Rail-To-Rail I/O Operational Amplifier With Shutdown/Mute ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9418 |
|
$0.6769 / $0.7963 | Buy Now |
|
Chip1Cloud | IC OP AMP R-R I/O W/SD SC70-6 | 1100 |
|
RFQ |
Part Details for MAX4335EXT-T
MAX4335EXT-T CAD Models
MAX4335EXT-T Part Data Attributes:
|
MAX4335EXT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4335EXT-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO6, SC-70, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 2.25 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 630 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MAX4335EXT-T
This table gives cross-reference parts and alternative options found for MAX4335EXT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4335EXT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4335EXT+ | SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/O Op Amps with Shutdown/Mute, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4335EXT-T vs MAX4335EXT+ |
MAX4335EXT+T | SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/O Op Amps with Shutdown/Mute, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4335EXT-T vs MAX4335EXT+T |
MAX4335EXT+ | Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO6, MO-203, SC-70, 6 PIN | Maxim Integrated Products | MAX4335EXT-T vs MAX4335EXT+ |
MAX4335EXT-T | OP-AMP, 6000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SC-70, 6 PIN | Rochester Electronics LLC | MAX4335EXT-T vs MAX4335EXT-T |
MAX4335EXT+T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4335EXT-T vs MAX4335EXT+T |