Part Details for MAX4411EBE+ by Maxim Integrated Products
Overview of MAX4411EBE+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX4411EBE+
MAX4411EBE+ CAD Models
MAX4411EBE+ Part Data Attributes
|
MAX4411EBE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4411EBE+
Maxim Integrated Products
Audio/Video Amplifier, BICMOS, PBGA14,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | FBGA, BGA14,4X4,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-PBGA-B14 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA14,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8.4 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4411EBE+
This table gives cross-reference parts and alternative options found for MAX4411EBE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4411EBE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4411EBE-T | Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, PBGA16, 2 X 2 MM, 0.60 MM HEIGHT, MICRO, CSP-16 | Maxim Integrated Products | MAX4411EBE+ vs MAX4411EBE-T |
MAX4411EBE | Audio/Video Amplifier, BICMOS, PBGA14 | Maxim Integrated Products | MAX4411EBE+ vs MAX4411EBE |