Part Details for MAX441CWP by Rochester Electronics LLC
Overview of MAX441CWP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX441CWP
MAX441CWP CAD Models
MAX441CWP Part Data Attributes
|
MAX441CWP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX441CWP
Rochester Electronics LLC
4-CHANNEL, VIDEO MULTIPLEXER, PDSO20, SO-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MAX441CWP
This table gives cross-reference parts and alternative options found for MAX441CWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX441CWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX441EWP-T | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX441CWP vs MAX441EWP-T |
MAX441CWP | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO20, SO-20 | Maxim Integrated Products | MAX441CWP vs MAX441CWP |
MAX441CWP-T | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO20, SO-20 | Maxim Integrated Products | MAX441CWP vs MAX441CWP-T |