Part Details for MAX44260AYT+T by Maxim Integrated Products
Overview of MAX44260AYT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44260AYT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX44260AYT+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 6UTLGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7494 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
|
Bristol Electronics | 1010 |
|
RFQ | ||
|
Sense Electronic Company Limited | UTLGA-6 | 2365 |
|
RFQ |
Part Details for MAX44260AYT+T
MAX44260AYT+T CAD Models
MAX44260AYT+T Part Data Attributes
|
MAX44260AYT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44260AYT+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO6, 1 X 1.5 MM, ROHS COMPLIANT, UDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 1 X 1.5 MM, ROHS COMPLIANT, UDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 5e-7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 35480 | |
Wideband | NO | |
Width | 1 mm |
Alternate Parts for MAX44260AYT+T
This table gives cross-reference parts and alternative options found for MAX44260AYT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44260AYT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44260AYT+ | 1.8V, 15MHz Low-Offset, Low-Power, Rail-to-Rail I/O Op Amps, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C | Analog Devices Inc | MAX44260AYT+T vs MAX44260AYT+ |
MAX44260AYT+ | Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO6, 1.50 X 1 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-252WAAD, UDFN-6 | Maxim Integrated Products | MAX44260AYT+T vs MAX44260AYT+ |