Part Details for MAX4530CAP by Rochester Electronics LLC
Overview of MAX4530CAP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4530CAP
MAX4530CAP CAD Models
MAX4530CAP Part Data Attributes
|
MAX4530CAP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4530CAP
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.29 mm |
Alternate Parts for MAX4530CAP
This table gives cross-reference parts and alternative options found for MAX4530CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4530CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4530EAP+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4530CAP vs MAX4530EAP+T |
MAX4530CAP+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4530CAP vs MAX4530CAP+ |
MAX4530CAP+ | Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4530CAP vs MAX4530CAP+ |
MAX4530CAP+T | Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4530CAP vs MAX4530CAP+T |
MAX4530EAP+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4530CAP vs MAX4530EAP+ |
MAX4530CAP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4530CAP vs MAX4530CAP |
MAX4530CAP+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4530CAP vs MAX4530CAP+T |