Part Details for MAX4545EWP by Maxim Integrated Products
Overview of MAX4545EWP by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX4545EWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO20 | 2 |
|
$4.9650 / $7.4475 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO20 | 95 |
|
$4.5926 / $7.4475 | Buy Now |
|
Rochester Electronics | MAX4545 Quad Low-Voltage, Bidirectional Rf/Video Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1776 |
|
$3.3100 / $3.8900 | Buy Now |
Part Details for MAX4545EWP
MAX4545EWP CAD Models
MAX4545EWP Part Data Attributes
|
MAX4545EWP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4545EWP
Maxim Integrated Products
Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SPST | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX4545EWP
This table gives cross-reference parts and alternative options found for MAX4545EWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4545EWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4545EWP+ | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Maxim Integrated Products | MAX4545EWP vs MAX4545EWP+ |
MAX4545CWP+T | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Maxim Integrated Products | MAX4545EWP vs MAX4545CWP+T |
MAX4545EWP-T | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Maxim Integrated Products | MAX4545EWP vs MAX4545EWP-T |
MAX4545CWP+T | Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4545EWP vs MAX4545CWP+T |