Part Details for MAX4643ETA-T by Maxim Integrated Products
Overview of MAX4643ETA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MAX4643ETA-T
MAX4643ETA-T CAD Models
MAX4643ETA-T Part Data Attributes:
|
MAX4643ETA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4643ETA-T
Maxim Integrated Products
SPST,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX4643ETA-T
This table gives cross-reference parts and alternative options found for MAX4643ETA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4643ETA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4641EUA+T | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4643ETA-T vs MAX4641EUA+T |
ADG801BRT-500RL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | MAX4643ETA-T vs ADG801BRT-500RL7 |
ADG759BCP-REEL7 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | MAX4643ETA-T vs ADG759BCP-REEL7 |
ADG819BRT | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | MAX4643ETA-T vs ADG819BRT |
ISL5123IBZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; SOIC8, SOT6; Temp Range: See Datasheet | Intersil Corporation | MAX4643ETA-T vs ISL5123IBZ |
MAX4641EUA+ | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4643ETA-T vs MAX4641EUA+ |
ISL5122CB-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | MAX4643ETA-T vs ISL5122CB-T |
ADG819BRM-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | Analog Devices Inc | MAX4643ETA-T vs ADG819BRM-REEL |
ISL5120IB | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | MAX4643ETA-T vs ISL5120IB |
ADG658YCP-REEL7 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Multiplexer or Switch | Analog Devices Inc | MAX4643ETA-T vs ADG658YCP-REEL7 |