Part Details for MAX4734EUB by Maxim Integrated Products
Overview of MAX4734EUB by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4734EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4734 0.8 Ohm, Low-Voltage, 4-Channel Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 702 |
|
$1.4800 / $1.7400 | Buy Now |
|
Chip1Cloud | 0.8?, Low-Voltage, 4-Channel Analog Multiplexer | 27000 |
|
RFQ |
Part Details for MAX4734EUB
MAX4734EUB CAD Models
MAX4734EUB Part Data Attributes
|
MAX4734EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4734EUB
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 56 dB | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.15 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4734EUB
This table gives cross-reference parts and alternative options found for MAX4734EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4734EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4734EUB+T | 0.8Ω, Low-Voltage, 4-Channel Analog Multiplexer, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4734EUB vs MAX4734EUB+T |
MAX4734EUB+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX4734EUB vs MAX4734EUB+ |
MAX4734EUB+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX4734EUB vs MAX4734EUB+T |
MAX4734EUB+ | 0.8Ω, Low-Voltage, 4-Channel Analog Multiplexer, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4734EUB vs MAX4734EUB+ |
MAX4734EUB-T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX4734EUB vs MAX4734EUB-T |