Part Details for MAX4888ETI+T by Analog Devices Inc
Overview of MAX4888ETI+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX4888ETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4888ETIT
|
Mouser Electronics | Analog Switch ICs 2.5Gbps PCI Express Passive Switches RoHS: Compliant | 1806 |
|
$3.3500 / $6.1500 | Buy Now |
|
Analog Devices Inc | 2.5Gbps PCI Express Passive Sw Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$2.9700 / $6.1500 | Buy Now |
|
Ameya Holding Limited | 2.5Gbps PCI Express Passive Switches | 5000 |
|
RFQ |
Part Details for MAX4888ETI+T
MAX4888ETI+T CAD Models
MAX4888ETI+T Part Data Attributes:
|
MAX4888ETI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4888ETI+T
Analog Devices Inc
2.5Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-3.5X5.5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-3.5X5.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-09-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.14X.22,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4888ETI+T
This table gives cross-reference parts and alternative options found for MAX4888ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4888ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4888ETI+TG3U | SPDT, | Maxim Integrated Products | MAX4888ETI+T vs MAX4888ETI+TG3U |
MAX4888CETI+ | DPDT, 2 Func, 2 Channel, CMOS, 3.50 X 5.50 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX4888ETI+T vs MAX4888CETI+ |
MAX4888ETI+ | 2.5Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4888ETI+T vs MAX4888ETI+ |
MAX4888CETI+ | Up to 8.0Gbps Dual Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4888ETI+T vs MAX4888CETI+ |
MAX4888ETI+ | SPDT, 4 Func, 2 Channel, CMOS, 5.5 X 3.5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-28 | Maxim Integrated Products | MAX4888ETI+T vs MAX4888ETI+ |