Part Details for MAX4906EFELB+T by Maxim Integrated Products
Overview of MAX4906EFELB+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX4906EFELB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4603
|
Newark | Usb Switch, 2.0 Type, Dual, Udfn-10, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:7Ohm, Supply Voltage Range:2.7V To 3.6V, Analogue Switch Case:Μdfn, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4906EFELB+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0100 / $5.7500 | Buy Now |
DISTI #
MAX4906EFELB+TCT-ND
|
DigiKey | IC USB SWITCH DUAL 1X2 10UDFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6884 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
|
Quest Components | 724 |
|
$2.0810 / $3.7836 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2965 |
|
RFQ | |
|
Sense Electronic Company Limited | UDFN-10 | 5000 |
|
RFQ |
Part Details for MAX4906EFELB+T
MAX4906EFELB+T CAD Models
MAX4906EFELB+T Part Data Attributes
|
MAX4906EFELB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4906EFELB+T
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, BICMOS, 2 X 2 MM, ROHS COMPLIANT, UDFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC10,.08,16 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching | MAKE-BEFORE-BREAK | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX4906EFELB+T
This table gives cross-reference parts and alternative options found for MAX4906EFELB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4906EFELB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4906EFELB+ | SPDT, 2 Func, 1 Channel, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-10 | Maxim Integrated Products | MAX4906EFELB+T vs MAX4906EFELB+ |
MAX4906EFELB+T | High-/Full-Speed USB 2.0 Switches with High ESD, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4906EFELB+T vs MAX4906EFELB+T |