Part Details for MAX5035AUSA+ by Maxim Integrated Products
Overview of MAX5035AUSA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5035AUSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4669
|
Newark | Dc/Dc Conv, Buck, 125Khz, Nsoic-8, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:7.5V, Input Voltage Max:76V, Output Current:1A, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5035AUSA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 319 |
|
$3.6100 / $5.7500 | Buy Now |
DISTI #
MAX5035AUSA+-ND
|
DigiKey | IC REG BUCK 3.3V 1A 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
372 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ |
Part Details for MAX5035AUSA+
MAX5035AUSA+ CAD Models
MAX5035AUSA+ Part Data Attributes:
|
MAX5035AUSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5035AUSA+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 137 kHz | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5035AUSA+
This table gives cross-reference parts and alternative options found for MAX5035AUSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5035AUSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5035AASA-T | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX5035AUSA+ vs MAX5035AASA-T |
MAX5035AUSA+ | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 85C | Analog Devices Inc | MAX5035AUSA+ vs MAX5035AUSA+ |
MAX5035AASA+T | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5035AUSA+ vs MAX5035AASA+T |
MAX5035AASA+ | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5035AUSA+ vs MAX5035AASA+ |
MAX5035AUSA-T | Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX5035AUSA+ vs MAX5035AUSA-T |
MAX5035AASA/V+ | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX5035AUSA+ vs MAX5035AASA/V+ |
MAX5035AUSA | Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX5035AUSA+ vs MAX5035AUSA |
MAX5035AUSA+T | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | Maxim Integrated Products | MAX5035AUSA+ vs MAX5035AUSA+T |
MAX5035AUSA+T | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 85C | Analog Devices Inc | MAX5035AUSA+ vs MAX5035AUSA+T |
MAX5035AASA | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX5035AUSA+ vs MAX5035AASA |