Part Details for MAX510AEWE+ by Analog Devices Inc
Overview of MAX510AEWE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX510AEWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX510AEWE
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, Serial, 8-Bit DACs with Rail-to-Ra RoHS: Compliant | 358 |
|
$13.3700 / $20.8900 | Buy Now |
|
Analog Devices Inc | Quad, Serial, 8-Bit DACs with Package Multiple: 1 | 579 |
|
$12.4800 / $24.3000 | Buy Now |
Part Details for MAX510AEWE+
MAX510AEWE+ CAD Models
MAX510AEWE+ Part Data Attributes
|
MAX510AEWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX510AEWE+
Analog Devices Inc
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX510AEWE+
This table gives cross-reference parts and alternative options found for MAX510AEWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX510AEWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX510AEWE | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510AEWE+ vs MAX510AEWE |
MAX510ACWE+ | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX510AEWE+ vs MAX510ACWE+ |
MAX510BEWE+T | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX510AEWE+ vs MAX510BEWE+T |
MAX510ACWE+ | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510AEWE+ vs MAX510ACWE+ |
MAX510BCWE | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510AEWE+ vs MAX510BCWE |
MAX510AEWE+T | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510AEWE+ vs MAX510AEWE+T |
MAX510BCWE+ | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX510AEWE+ vs MAX510BCWE+ |
MAX510BCWE+ | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510AEWE+ vs MAX510BCWE+ |
MAX510AEWE-T | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510AEWE+ vs MAX510AEWE-T |
MAX510BCWE-T | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510AEWE+ vs MAX510BCWE-T |