-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 8-Bit, Voltage-Output, Serial DAC in 8-Pin SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5222EKAT
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 8-Bit, Voltage-Output, Serial DAC RoHS: Compliant | 1624 |
|
$2.2100 / $4.4100 | Buy Now |
DISTI #
V72:2272_25965372
|
Arrow Electronics | DAC 2-CH R-2R 8-bit 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 Container: Cut Strips | Americas - 26 |
|
$2.1160 / $3.0580 | Buy Now |
|
Analog Devices Inc | Dual, 8-Bit, Voltage-Output, S Min Qty: 1 Package Multiple: 1 | 1153 |
|
$2.2164 / $4.6200 | Buy Now |
DISTI #
61740974
|
Verical | DAC 2-CH R-2R 8-bit 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2218 | Americas - 26 |
|
$2.1160 / $3.0580 | Buy Now |
|
Ameya Holding Limited | MAX5222 Series 5.5 V SMT Dual 8-Bit Voltage-Output Serial DAC - SOT-23-8 | 1153 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5222EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5222EKA+T
Analog Devices Inc
Dual, 8-Bit, Voltage-Output, Serial DAC in 8-Pin SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-05-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX5222EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5222EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5222EKA+ | Dual, 8-Bit, Voltage-Output, Serial DAC in 8-Pin SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5222EKA+T vs MAX5222EKA+ |
MAX5222EKA+ | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, SOT-23, 8 PIN | Maxim Integrated Products | MAX5222EKA+T vs MAX5222EKA+ |
MAX5222EKA+T | D/A Converter, 2 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX5222EKA+T vs MAX5222EKA+T |
MAX5222EKA+TG0N | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, SOT-23, 8 PIN | Maxim Integrated Products | MAX5222EKA+T vs MAX5222EKA+TG0N |