Part Details for MAX531ACSD+T by Analog Devices Inc
Overview of MAX531ACSD+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX531ACSD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX531ACSDT
|
Mouser Electronics | Digital to Analog Converters - DAC +5V, Low-Power, Voltage-Output, Serial 1 RoHS: Compliant | 0 |
|
$14.9600 | Order Now |
|
Analog Devices Inc | +5V, Low-Power, Voltage-Output Min Qty: 2500 Package Multiple: 1 | 0 |
|
$13.7200 / $14.9658 | Buy Now |
Part Details for MAX531ACSD+T
MAX531ACSD+T CAD Models
MAX531ACSD+T Part Data Attributes
|
MAX531ACSD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX531ACSD+T
Analog Devices Inc
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-25 | |
Analog Output Voltage-Max | 4.6 V | |
Analog Output Voltage-Min | -4.6 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX531ACSD+T
This table gives cross-reference parts and alternative options found for MAX531ACSD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX531ACSD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX531ACSD+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531ACSD+T vs MAX531ACSD+ |
MAX531ACSD | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531ACSD+T vs MAX531ACSD |
MAX531AESD | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531ACSD+T vs MAX531AESD |
MAX531AESD+T | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX531ACSD+T vs MAX531AESD+T |
MAX531AESD+ | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX531ACSD+T vs MAX531AESD+ |
MAX531AESD+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531ACSD+T vs MAX531AESD+ |
MAX531ACSD+T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531ACSD+T vs MAX531ACSD+T |
MAX531AESD-T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531ACSD+T vs MAX531AESD-T |