Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: MAX5482EUD+T

Total stock available through FindChips: 7,450
No results were found.
MAX5482EUD+T
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 1024 Positions, BICMOS, PDSO14, 4.4 MM, ROHS COMPLIANT, MO-153AB-1, TSSOP-14
Features:
  • 1024 Tap Positions
  • Power-On Recall of Wiper Position from Nonvolatile Memory
  • 16-Pin (3mm x 3mm x 0.8mm) TQFN or 14-Pin TSSOP Package
  • 35ppm/°C End-to-End Resistance Temperature Coefficient
  • 5ppm/°C Ratiometric Temperature Coefficient
  • 10kO and 50kO End-to-End Resistor Values
  • Pin-Selectable SPI-Compatible Serial Interface or Up/Down Digital Interface
  • 1µA (max) Standby Current
  • Single +2.7V to +5.25V Supply Operation
  • Dual ±2.5V Supply Operation
  • See More
Applications:
  • Gain and Offset Adjustment
  • LCD Contrast Adjustment
  • Low-Drift Programmable Gain Amplifiers
  • Mechanical Potentiometer Replacement
  • Pressure Sensors
  • See More

Best Price MAX5482EUD+T

?

7,450 Total stock available through FindChips:

1
7,450
0% Savings:
$4.0500
Rochester
$4.0500
Average
ECIA (NEDA) Authorized Distributor

Maxim

Price $4.0500 Stock 7,450 Buy Now

Price Details MAX5482EUD+T

?
Selected Stock: 1
Low Average High
Authorized $4.0500 $4.0500 $4.0500