Part Details for MAX5490GB01000-T by Maxim Integrated Products
Overview of MAX5490GB01000-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX5490GB01000-T
MAX5490GB01000-T CAD Models
MAX5490GB01000-T Part Data Attributes:
|
MAX5490GB01000-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5490GB01000-T
Maxim Integrated Products
RESISTOR, NETWORK, FILM, DIVIDER, 0.5714W, SURFACE MOUNT, SOT-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
First Element Resistance | 50000 Ω | |
Manufacturer Series | MAX5490 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5714 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 50000 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for MAX5490GB01000-T
This table gives cross-reference parts and alternative options found for MAX5490GB01000-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5490GB01000-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5490GB01000+ | Array/Network Resistor, Divider, 0.5714W, 35ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT | Maxim Integrated Products | MAX5490GB01000-T vs MAX5490GB01000+ |
MAX5490GB01000 | RESISTOR, NETWORK, FILM, DIVIDER, 0.5714W, SURFACE MOUNT, SOT-23 | Maxim Integrated Products | MAX5490GB01000-T vs MAX5490GB01000 |