Part Details for MAX560C/D by Maxim Integrated Products
Overview of MAX560C/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Part Details for MAX560C/D
MAX560C/D CAD Models
MAX560C/D Part Data Attributes:
|
MAX560C/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX560C/D
Maxim Integrated Products
Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-562 | |
JESD-30 Code | R-XUUC-N28 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MAX560C/D
This table gives cross-reference parts and alternative options found for MAX560C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX560C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1237CSW#TRPBF | 5V RS232 Transceiver with Advanced Power Management and One Receiver Active in Shutdown | Analog Devices Inc | MAX560C/D vs LT1237CSW#TRPBF |
HIN211ECA-T | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | Harris Semiconductor | MAX560C/D vs HIN211ECA-T |
HIN213CB-T | LINE TRANSCEIVER, PDSO28 | Intersil Corporation | MAX560C/D vs HIN213CB-T |
LT1537CSW#PBF | Advanced Low Power 5V RS232 Transceiver with Small Capacitors | Analog Devices Inc | MAX560C/D vs LT1537CSW#PBF |
MAX225EWI+ | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | MAX560C/D vs MAX225EWI+ |
ADM560JR | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | Analog Devices Inc | MAX560C/D vs ADM560JR |
MAX225CWI+TG36 | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX560C/D vs MAX225CWI+TG36 |
MAX213EAI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX560C/D vs MAX213EAI+ |
MAX223CAI+T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX560C/D vs MAX223CAI+T |
ADM560JRS-REEL | IC LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28, Line Driver or Receiver | Analog Devices Inc | MAX560C/D vs ADM560JRS-REEL |