Part Details for MAX6469UT27AD4 by Maxim Integrated Products
Overview of MAX6469UT27AD4 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6469UT27AD4
MAX6469UT27AD4 CAD Models
MAX6469UT27AD4 Part Data Attributes
|
MAX6469UT27AD4
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6469UT27AD4
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.229 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.7% | |
Width | 1.625 mm |
Alternate Parts for MAX6469UT27AD4
This table gives cross-reference parts and alternative options found for MAX6469UT27AD4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6469UT27AD4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6469UT29AD2 | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6469UT27AD4 vs MAX6469UT29AD2 |
MAX6469UT28BD3-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.21V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6469UT27AD4 vs MAX6469UT28BD3-T |
MAX6469UT16AD1-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6469UT27AD4 vs MAX6469UT16AD1-T |
MAX6469UT17BD1-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6469UT27AD4 vs MAX6469UT17BD1-T |
MAX6469UT285BD4-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6469UT27AD4 vs MAX6469UT285BD4-T |
MAX6469UT27AD1-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6469UT27AD4 vs MAX6469UT27AD1-T |
MAX6469UT15BD3 | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6469UT27AD4 vs MAX6469UT15BD3 |
MAX6469UT17AD2-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6469UT27AD4 vs MAX6469UT17AD2-T |
MAX6469UT29AD1-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6469UT27AD4 vs MAX6469UT29AD1-T |
MAX6469UT22AD4-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6469UT27AD4 vs MAX6469UT22AD4-T |