-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit + Sign Digital Temperature Sensors with Serial Interface, 6-LFCSP-3X3X0.75, 6 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6630MTTT
|
Mouser Electronics | Board Mount Temperature Sensors 12-Bit + Sign Digital Temperature Sensors with Serial Interface RoHS: Compliant | 661 |
|
$2.6000 / $5.6300 | Buy Now |
|
Analog Devices Inc | 12-Bit + Sign Digital Temperat Min Qty: 1 Package Multiple: 1 | 1039 |
|
$2.7988 / $6.0000 | Buy Now |
DISTI #
2515636
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 1DEG C, TDFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1126 |
|
$2.7458 / $5.9418 | Buy Now |
DISTI #
2515636RL
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 1DEG C, TDFN-6 RoHS: Compliant Min Qty: 10 Container: Reel | 1126 |
|
$2.7458 / $4.4508 | Buy Now |
DISTI #
2515636RL
|
Farnell | TEMPERATURE SENSOR, 1DEG C, TDFN-6 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1126 |
|
$2.6676 / $4.2206 | Buy Now |
DISTI #
2515636
|
Farnell | TEMPERATURE SENSOR, 1DEG C, TDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1126 |
|
$2.6676 / $5.6483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6630MTT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6630MTT+T
Analog Devices Inc
12-Bit + Sign Digital Temperature Sensors with Serial Interface, 6-LFCSP-3X3X0.75, 6 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3.2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX6630MTT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6630MTT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6630MTT+ | Serial Switch/Digital Sensor, 12 Bit(s), 3.20Cel, BICMOS, Square, 6 Pin, Surface Mount, TDFN-6 | Maxim Integrated Products | MAX6630MTT+T vs MAX6630MTT+ |
MAX6630MTT+ | 12-Bit + Sign Digital Temperature Sensors with Serial Interface, 6-LFCSP-3X3X0.75, 6 Pins, -55 to 125C | Analog Devices Inc | MAX6630MTT+T vs MAX6630MTT+ |