Part Details for MAX6642ATT98-T by Maxim Integrated Products
Overview of MAX6642ATT98-T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6642ATT98-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6642ATT98-T-ND
|
DigiKey | SMBUS TEMPERATURE SENSOR Min Qty: 162 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7294 In Stock |
|
$1.8600 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 10 BIT(S), 1CEL, BICMOS, SQUARE, 6 PIN, SURFACE MOUNT | 1600 |
|
$1.8000 / $3.6000 | Buy Now |
|
Rochester Electronics | MAX6642 1Degree Centigrade, Smbus-Compatible Remote/Local Temperature Sensor With Overtemperature Alarm ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7294 |
|
$1.6000 / $1.8800 | Buy Now |
|
Chip1Cloud | ��1��C, SMBus-Compatible Remote/Local Temperature Sensor with vertemperature Alarm | 5570 |
|
RFQ |
Part Details for MAX6642ATT98-T
MAX6642ATT98-T CAD Models
MAX6642ATT98-T Part Data Attributes
|
MAX6642ATT98-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6642ATT98-T
Maxim Integrated Products
Serial Switch/Digital Sensor, 10 Bit(s), 1Cel, BICMOS, Square, 6 Pin, Surface Mount, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 6 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for MAX6642ATT98-T
This table gives cross-reference parts and alternative options found for MAX6642ATT98-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6642ATT98-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6642ATT98+T | Serial Switch/Digital Sensor, 10 Bit(s), 1Cel, BICMOS, Square, 6 Pin, Surface Mount, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX6642ATT98-T vs MAX6642ATT98+T |
MAX6642ATT98 | Serial Switch/Digital Sensor, 10 Bit(s), 1Cel, BICMOS, Square, 6 Pin, Surface Mount, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-6 | Maxim Integrated Products | MAX6642ATT98-T vs MAX6642ATT98 |
MAX6642ATT98+ | ±1°C, SMBus-Compatible Remote/Local Temperature Sensor with Overtemperature Alarm, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6642ATT98-T vs MAX6642ATT98+ |