Part Details for MAX666ESA+T by Maxim Integrated Products
Overview of MAX666ESA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX666ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX666ESA+T-ND
|
DigiKey | IC REG LIN POS ADJ 40MA 8SOIC Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6239 | Buy Now |
|
Chip1Cloud | IC REG LDO 5V/ADJ 40MA 8SOIC | 9000 |
|
RFQ |
Part Details for MAX666ESA+T
MAX666ESA+T CAD Models
MAX666ESA+T Part Data Attributes
|
MAX666ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX666ESA+T
Maxim Integrated Products
Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.2275% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for MAX666ESA+T
This table gives cross-reference parts and alternative options found for MAX666ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX666ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX663ESA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX666ESA+T vs MAX663ESA+ |
MAX663EPA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX666ESA+T vs MAX663EPA+ |
MAX663ESA+ | Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX666ESA+T vs MAX663ESA+ |
MAX666MJA/883B | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX666ESA+T vs MAX666MJA/883B |
MAX666MJA | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX666ESA+T vs MAX666MJA |
MAX663CSA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX666ESA+T vs MAX663CSA+ |
MAX663CPA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX666ESA+T vs MAX663CPA+ |
MAX666EPA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX666ESA+T vs MAX666EPA+ |
MAX666CPA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX666ESA+T vs MAX666CPA+ |
MAX663ESA+T | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | MAX666ESA+T vs MAX663ESA+T |