Part Details for MAX673MJA by Maxim Integrated Products
Overview of MAX673MJA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MAX673MJA
MAX673MJA CAD Models
MAX673MJA Part Data Attributes
|
MAX673MJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX673MJA
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 7.62 mm |
Alternate Parts for MAX673MJA
This table gives cross-reference parts and alternative options found for MAX673MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX673MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD586LN | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP8, PLASTIC, MO-095AA, DIP-8, Voltage Reference | Analog Devices Inc | MAX673MJA vs AD586LN |
AD586BRZ-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | MAX673MJA vs AD586BRZ-REEL |
AD586LQ/+ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, GLASS SEALED, CERDIP-8, Voltage Reference | Analog Devices Inc | MAX673MJA vs AD586LQ/+ |
AD586LR-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | MAX673MJA vs AD586LR-REEL |
AD586LR-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | MAX673MJA vs AD586LR-REEL7 |
AD586LNZ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP8, LEAD FREE, PLASTIC, MO-095AA, DIP-8, Voltage Reference | Analog Devices Inc | MAX673MJA vs AD586LNZ |
MAX6143AASA50+T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX673MJA vs MAX6143AASA50+T |
AD586BRZ | High Precision 5 V Reference | Analog Devices Inc | MAX673MJA vs AD586BRZ |
AD586BR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | MAX673MJA vs AD586BR |
MAX673CTV | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX673MJA vs MAX673CTV |