Part Details for MAX6818EAP/GG8 by Analog Devices Inc
Overview of MAX6818EAP/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX6818EAP/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | ±15kV ESD-Protected, Single/Du Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX6818EAP/GG8
MAX6818EAP/GG8 CAD Models
MAX6818EAP/GG8 Part Data Attributes:
|
MAX6818EAP/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6818EAP/GG8
Analog Devices Inc
±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, N/A, 20 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 20 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 1999-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6818 | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |