Part Details for MAX6818EAP-T by Maxim Integrated Products
Overview of MAX6818EAP-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX6818EAP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 25100 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for MAX6818EAP-T
MAX6818EAP-T CAD Models
MAX6818EAP-T Part Data Attributes:
|
MAX6818EAP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6818EAP-T
Maxim Integrated Products
Logic Circuit, BICMOS, PDSO20, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6818 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX6818EAP-T
This table gives cross-reference parts and alternative options found for MAX6818EAP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6818EAP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6818EAP+ | ±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C | Analog Devices Inc | MAX6818EAP-T vs MAX6818EAP+ |
MAX6818EAP+T | ±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C | Analog Devices Inc | MAX6818EAP-T vs MAX6818EAP+T |
MAX6818EAP+ | Logic Circuit, CMOS, PDSO20, 5.30 X 6.50 MM, SSOP-20 | Maxim Integrated Products | MAX6818EAP-T vs MAX6818EAP+ |