Part Details for MAX6835VXSD1+ by Maxim Integrated Products
Overview of MAX6835VXSD1+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6835VXSD1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6835VXSD1+-ND
|
DigiKey | MAX6835 ULTRA-LOW-VOLTAGE VOLTAG Min Qty: 229 Container: Bulk MARKETPLACE PRODUCT |
1737 In Stock |
|
$1.3100 | Buy Now |
|
Rochester Electronics | MAX6835 Ultra-Low-Voltage Voltage Detector and Microprocessor Reset Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1737 |
|
$1.1200 / $1.3200 | Buy Now |
Part Details for MAX6835VXSD1+
MAX6835VXSD1+ CAD Models
MAX6835VXSD1+ Part Data Attributes
|
MAX6835VXSD1+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6835VXSD1+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LEAD FREE, SC-70, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.55 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.575V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX6835VXSD1+
This table gives cross-reference parts and alternative options found for MAX6835VXSD1+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6835VXSD1+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6835VXSD1+T | Power Supply Support Circuit, Fixed, 1 Channel, +1.575VV, BICMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6835VXSD1+ vs MAX6835VXSD1+T |
MAX6835VXSD1+T | Ultra-Low-Voltage SC70 Voltage Detectors and µP Reset Circuits, 4-SC70-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX6835VXSD1+ vs MAX6835VXSD1+T |
MAX6835VXSD1+ | Ultra-Low-Voltage SC70 Voltage Detectors and µP Reset Circuits, 4-SC70-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX6835VXSD1+ vs MAX6835VXSD1+ |
MAX6835VXSD1+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SC-70, 4 PIN | Rochester Electronics LLC | MAX6835VXSD1+ vs MAX6835VXSD1+T |