Part Details for MAX706TCUA+ by Analog Devices Inc
Overview of MAX706TCUA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX706TCUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX706TCUA
|
Mouser Electronics | Supervisory Circuits +3V Voltage Monitoring, Low-Cost, P Supervisory Circuits RoHS: Compliant | 89 |
|
$5.6100 / $9.8900 | Buy Now |
|
Analog Devices Inc | +3V Voltage Monitoring, Low-Co Min Qty: 1 Package Multiple: 1 | 32 |
|
$4.6900 / $11.4900 | Buy Now |
Part Details for MAX706TCUA+
MAX706TCUA+ CAD Models
MAX706TCUA+ Part Data Attributes:
|
MAX706TCUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX706TCUA+
Analog Devices Inc
+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX706TCUA+
This table gives cross-reference parts and alternative options found for MAX706TCUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706TCUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM809TP3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Fairchild Semiconductor Corporation | MAX706TCUA+ vs FM809TP3 |
MAX6327XR45+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX706TCUA+ vs MAX6327XR45+T |
MAX6327UR25+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX706TCUA+ vs MAX6327UR25+T |
MAX809MEXR+T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Maxim Integrated Products | MAX706TCUA+ vs MAX809MEXR+T10 |
MAX6346UR35-T | Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX706TCUA+ vs MAX6346UR35-T |
MAX813LMJA/883B | Low-Cost, µP Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX706TCUA+ vs MAX813LMJA/883B |
MAX803SQ263T1G | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.63 V, 140 ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MAX706TCUA+ vs MAX803SQ263T1G |
MAX6348XR22-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX706TCUA+ vs MAX6348XR22-T |
MAX6328XR42-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX706TCUA+ vs MAX6328XR42-T |
ADM1815-R23ART-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | MAX706TCUA+ vs ADM1815-R23ART-REEL7 |