Part Details for MAX7391BNWB by Maxim Integrated Products
Overview of MAX7391BNWB by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX7391BNWB
MAX7391BNWB CAD Models
MAX7391BNWB Part Data Attributes
|
MAX7391BNWB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7391BNWB
Maxim Integrated Products
Clock Generator, 16MHz, BICMOS, PDSO8, MO-187C-AA, MICRO, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187C-AA, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 16 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MAX7391BNWB
This table gives cross-reference parts and alternative options found for MAX7391BNWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7391BNWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7391BQWB | Clock Generator, 16MHz, BICMOS, PDSO8, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX7391BNWB vs MAX7391BQWB |
NJU6373BE(T1) | Clock Generator, 17.5MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | MAX7391BNWB vs NJU6373BE(T1) |
MAX7391CSAC | Clock Generator, BICMOS, PDSO8, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX7391BNWB vs MAX7391CSAC |
NJU6373BE(TE1) | Clock Generator, 17.5MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | MAX7391BNWB vs NJU6373BE(TE1) |
NJU6373BE(TE2) | Clock Generator, 17.5MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | MAX7391BNWB vs NJU6373BE(TE2) |
MAX7391CNWB | Clock Generator, 16MHz, BICMOS, PDSO8, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX7391BNWB vs MAX7391CNWB |
NJU6373BE-(T1) | 17.5MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | MAX7391BNWB vs NJU6373BE-(T1) |
MAX7391BVWB | Clock Generator, 16MHz, BICMOS, PDSO8, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX7391BNWB vs MAX7391BVWB |
MAX7391AXWB | Clock Generator, 16MHz, BICMOS, PDSO8, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX7391BNWB vs MAX7391AXWB |
MAX7391AJWB | Clock Generator, 16MHz, BICMOS, PDSO8, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX7391BNWB vs MAX7391AJWB |