Part Details for MAX7391BVVB by Maxim Integrated Products
Overview of MAX7391BVVB by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX7391BVVB
MAX7391BVVB CAD Models
MAX7391BVVB Part Data Attributes
|
MAX7391BVVB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7391BVVB
Maxim Integrated Products
Clock Generator, 12MHz, BICMOS, PDSO8, MO-187C-AA, MICRO, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187C-AA, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 12 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MAX7391BVVB
This table gives cross-reference parts and alternative options found for MAX7391BVVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7391BVVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6329CC | Clock Generator, 12.5MHz, CMOS, 1.24 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | MAX7391BVVB vs NJU6329CC |
NJU6371KE-(T1) | Clock Generator, 12.5MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | MAX7391BVVB vs NJU6371KE-(T1) |
MAX7391CXVB | Clock Generator, 12MHz, BICMOS, PDSO8, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX7391BVVB vs MAX7391CXVB |
NJU6339KC | Clock Generator, 12.5MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | MAX7391BVVB vs NJU6339KC |
NJU6372KE-(T1) | Clock Generator, 12.5MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | MAX7391BVVB vs NJU6372KE-(T1) |
NJU6371KE-(T2) | Clock Generator, 12.5MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | MAX7391BVVB vs NJU6371KE-(T2) |
NJU6332KE-(TE2) | Clock Generator, 12.5MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | MAX7391BVVB vs NJU6332KE-(TE2) |
NJU6324NE | Clock Generator, 12.5MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | MAX7391BVVB vs NJU6324NE |
NJU6318CC | Clock Generator, 12.5MHz, CMOS, 1.33 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | MAX7391BVVB vs NJU6318CC |
NJU6371KC | Clock Generator, 12.5MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | MAX7391BVVB vs NJU6371KC |