Part Details for MAX800LEUE+T by Maxim Integrated Products
Overview of MAX800LEUE+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX800LEUE+T
MAX800LEUE+T CAD Models
MAX800LEUE+T Part Data Attributes
|
MAX800LEUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX800LEUE+T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 4.4 mm |
Alternate Parts for MAX800LEUE+T
This table gives cross-reference parts and alternative options found for MAX800LEUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX800LEUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX800LEUE+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | MAX800LEUE+T vs MAX800LEUE+ |
MAX800LEUE | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX800LEUE+T vs MAX800LEUE |
MAX800LEUE-T | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX800LEUE+T vs MAX800LEUE-T |
MAX800LEUE+ | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX800LEUE+T vs MAX800LEUE+ |