Part Details for MAX8822ETE+T by Maxim Integrated Products
Overview of MAX8822ETE+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8822ETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8822ETE+T-ND
|
DigiKey | IC LED DRV RGLTR PWM 24MA 16TQFN Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
9965 In Stock |
|
$2.9000 | Buy Now |
DISTI #
MAX8822ETE+TCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 24MA 16TQFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7000 / $5.3800 | Buy Now |
|
Rochester Electronics | MAX8822 Ultra-Efficient Negative Charge-Pump LED Driver With Dual LDOs In 3Mm X 3Mm Thin Qfn RoHS: Compliant Status: Active Min Qty: 1 | 9965 |
|
$2.4900 / $2.9300 | Buy Now |
Part Details for MAX8822ETE+T
MAX8822ETE+T CAD Models
MAX8822ETE+T Part Data Attributes
|
MAX8822ETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8822ETE+T
Maxim Integrated Products
LED Driver, 4-Segment, BICMOS, TQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-16 | |
Reach Compliance Code | compliant | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8822ETE+T
This table gives cross-reference parts and alternative options found for MAX8822ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8822ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8822ETE+T | Ultra-Efficient Negative Charge-Pump LED Driver with Dual LDOs in 3mm x 3mm Thin QFN, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX8822ETE+T vs MAX8822ETE+T |
MAX8822ETE+ | LED Driver, 4-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX8822ETE+T vs MAX8822ETE+ |